OSRAM 605342 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 830

Osram Brand: Osram
Energy-efficient LED tubes for electromagnetic ballasts
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Range Energy efficiency rating Total luminous flux Type Colour Base Operating Voltage Bulb shape Circuits Diameter Dim Durability rating Energy consumption EOL luminous flux retention Equivalent to power rating IP Rating Length Material Power Factor Radiation angle
OSRAM 4099854038341 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 830
OSRAM 4099854038341 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 830
Extended range
Order code: 41-0648
MPN: 4099854038341

22 available to back orderBack-order availability date - 12/05/2026
1+ £7.75
Price per unit Ex VAT
3000 K F (A - G) 2160lm Tube shape White G13 230V T8 200000 26.80mm (Ø x L) 26.80 mm x 1213 mm 30000h 20.00 kWh/1000h 90% 36W IP20 1213mm Glass 0.9 190°
OSRAM 4099854038365 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 840
OSRAM 4099854038365 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 840
Extended range
Order code: 41-0649
MPN: 4099854038365

96 available to back orderBack-order availability date - 12/05/2026
1+ £7.75
Price per unit Ex VAT
4000 K E (A - G) 2400lm Tube shape White G13 230V T8 200000 26.80mm (Ø x L) 26.80 mm x 1213 mm 30000h 20.00 kWh/1000h 90% 36W IP20 1213mm Glass 0.9 190°
OSRAM 4099854038389 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 865
OSRAM 4099854038389 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 865
Extended range
Order code: 41-0651
MPN: 4099854038389

69 available to back orderBack-order availability date - 12/05/2026
1+ £7.80
Price per unit Ex VAT
6500 K E (A - G) 2400lm Tube shape White G13 230V T8 200000 26.80mm (Ø x L) 26.80 mm x 1213 mm 30000h 20.00 kWh/1000h 90% 36W IP20 1213mm Glass 0.9 190°


Trustpilot