Christmas Opening Hours and Delivery Dates here

OSRAM 4099854038389 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 865

Order Code:

41-0651

Brand: Osram MPN: 4099854038389
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
105 available to back orderBack-order availability date - 06/02/2026

Energy-efficient LED tubes for electromagnetic ballasts
Type Tube Bulb
Colour Cool white
Base G13
Length 1213mm
(Ø) 26.80mm
Bulb shape T8
Circuits 200000
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Dim (Ø x L) 26.80 mm x 1213 mm
Durability rating 30000h
Energy consumption 20.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 36W
Factory colour White
IP Rating IP20
Light bulbshape Tube shape
Material Glass
Operating Voltage 230V
Power 20W
Power Factor 0.9
Radiation angle 190°
Total luminous flux 2400lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot