OSRAM 4099854038365 LED TUBE T8 EM ULTRA OUTPUT 1200 mm 20W 840

Order Code:

41-0649

Brand: Osram MPN: 4099854038365
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 available to back orderBack-order availability date - 12/05/2026

Energy-efficient LED tubes for electromagnetic ballasts
Type Tube shape
Colour White
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 4000 K
Diameter 26.80mm
Dim (Ø x L) 26.80 mm x 1213 mm
Durability rating 30000h
Energy consumption 20.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 36W
IP Rating IP20
Length 1213mm
Material Glass
Power Factor 0.9
Radiation angle 190°
Rating 20W
Total luminous flux 2400lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot