OSRAM 4058075840447 LED SLIM LINE R7S 4.5W 827 Glas R7s Bulb

MPN
4058075840447
Brand
Osram
Order Code
41-0425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.23 £7.18
10+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Slim LED lamps with R7s- retrofit socket. LED alternative to conventional R7s lamps Good light quality; Colour rendering index Ra over 80; constant colour location. Particularly compact dimensions. Lower heat generation (compared to the standard reference product). Long life of up to 15,000 h. Lower energy consumption than incandescent or halogen lamps. General lighting at ambient temperatures of -20…+40 °C. For outdoor use only in suitable outdoor lamps.
Type Slim Line LED Bulb
Colour Multicolour
Dimmable No
Base R7s
Operating Voltage 220V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 16mm
Dim (Ø x H) 16 mm x 16 mm
Energy Consumption 5.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.93%
Equivalent to power rating 40W
Height 16mm
Ignition time 0.50s
IP Rating IP20
Length 78mm
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 4.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 470lm
Version clear
Weight 16g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot