OSRAM 605311 LED RECHARGEABLE LAMPS 8W 827 Frosted E27

Osram Brand: Osram
LED rechargeable lamps with classic bulb shape. Lamp cap is for use as flashlight. In a power failure situation, the lamp can be switched on by finger pressure or by using the cap. Built-in lithium battery capacity 1800mAh. Charging time: 8 hours to reach almost full capacity. Product benefits: Standard LED lamp with integrated rechargeable battery. The built-in rechargeable battery can be charged automatically when it is in use via the power supply. In the event of a power failure, the lamp may function as an emergency light. Applications: Applications in the household for general lighting. Emergency light for up to 3 hours without power supply. Suitable for use without mains connection, as in the cellar, while camping or in the garden. For outdoor use only in suitable lamps.
Description Image Product Buy Pricing (Ex VAT) Colour rendering Colour Temperature Range Type Colour Base Operating Voltage Bulb shape Circuits Colour Rendering Index Diameter Dim Energy Consumption Energy efficiency rating Equivalent to power rating Height LEDs Length Material Product lifespan approx Rating
OSRAM 4099854190087 LED RECHARGEABLE LAMPS 8W 827 Frosted E27 Bulb
OSRAM 4099854190087 LED RECHARGEABLE LAMPS 8W 827 Frosted E27 Bulb
Extended range
Order code: 41-0300
MPN: 4099854190087

Back order - 51 availableBack-order availability date - 05/11/2026
1+ £9.16
Price per unit Ex VAT
827 2700 K Pear shape White E-27 230V A60 100000 80 Ra 60mm (Ø x H) 60 mm x 60 mm 8.00 kWh/1000h F (A - G) 60W 60mm 1 122mm Plastic 15000h 8W
OSRAM 4099854190131 LED RECHARGEABLE LAMPS 8W 840 Frosted E27 Bulb
OSRAM 4099854190131 LED RECHARGEABLE LAMPS 8W 840 Frosted E27 Bulb
Extended range
Order code: 41-0301
MPN: 4099854190131

Back order - 18 availableBack-order availability date - 05/11/2026
1+ £9.20
Price per unit Ex VAT
840 4000 K Pear shape White E-27 230V A60 100000 80 Ra 60mm (Ø x H) 60 mm x 60 mm 8.00 kWh/1000h F (A - G) 60W 60mm 1 122mm Plastic 15000h 8W

Trustpilot