OSRAM 4099854190131 LED RECHARGEABLE LAMPS 8W 840 Frosted E27 Bulb

MPN
4099854190131
Brand
OSRAM
Order Code
41-0301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

LED rechargeable lamps with classic bulb shape. Lamp cap is for use as flashlight. In a power failure situation, the lamp can be switched on by finger pressure or by using the cap. Built-in lithium battery capacity 1800mAh. Charging time: 8 hours to reach almost full capacity. Product benefits: Standard LED lamp with integrated rechargeable battery. The built-in rechargeable battery can be charged automatically when it is in use via the power supply. In the event of a power failure, the lamp may function as an emergency light. Applications: Applications in the household for general lighting. Emergency light for up to 3 hours without power supply. Suitable for use without mains connection, as in the cellar, while camping or in the garden. For outdoor use only in suitable lamps.
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 60mm
LEDs 1
Length 122mm
Material Plastic
Product lifespan approx 15000h
Rating 8W
Total luminous flux 806lm
Weight 99g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot