OSRAM 4099854190087 LED RECHARGEABLE LAMPS 8W 827 Frosted E27 Bulb

MPN
4099854190087
Brand
OSRAM
Order Code
41-0300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

LED rechargeable lamps with classic bulb shape. Lamp cap is for use as flashlight. In a power failure situation, the lamp can be switched on by finger pressure or by using the cap. Built-in lithium battery capacity 1800mAh. Charging time: 8 hours to reach almost full capacity. Product benefits: Standard LED lamp with integrated rechargeable battery. The built-in rechargeable battery can be charged automatically when it is in use via the power supply. In the event of a power failure, the lamp may function as an emergency light. Applications: Applications in the household for general lighting. Emergency light for up to 3 hours without power supply. Suitable for use without mains connection, as in the cellar, while camping or in the garden. For outdoor use only in suitable lamps.
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 60mm
LEDs 1
Length 122mm
Material Plastic
Product lifespan approx 15000h
Rating 8W
Total luminous flux 806lm
Weight 99g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot