OSRAM 4058075450042 LED BASE PIN G9 1.9W 827 Clear G9 Bulb |
41-0076
|
|
Despatched within 4 working days - 45 in stock
|
1+ £7.98
| 1+ |
£7.98 |
| 10+ |
£7.48 |
| 50+ |
£7.33 |
Price per unit Ex VAT
|
Bulb shape |
2700K |
100000 |
827 |
80 Ra |
14mm |
(Ø x L) 14 mm x 43 mm |
2 kWh/1000h |
F (A - G) |
20W |
|
43mm |
|
200lm |
10000h |
1.9W |
|
|
|
No |
OSRAM 4058075758049 LED BASE PIN G9 1.9W 827 Clear G9 Bulb |
41-0077
|
|
Despatched within 4 working days - 22 in stock
|
1+ £14.27
Price per unit Ex VAT
|
Special shape |
Multicolour |
100000 |
827 |
80 Ra |
15mm |
(Ø x H) 15 mm x 15 mm |
2 kWh/1000h |
F (A - G) |
20W |
15mm |
46mm |
IP20 |
|
10000h |
1.9W |
200lm |
5g |
15mm |
No |
OSRAM 4058075450073 LED BASE PIN G9 2.6W 827 Clear G9 Bulb |
41-0078
|
|
Despatched within 4 working days - 55 in stock
|
1+ £11.05
| 1+ |
£11.05 |
| 10+ |
£10.39 |
| 50+ |
£10.19 |
Price per unit Ex VAT
|
Bulb shape |
2700K |
100000 |
827 |
80 Ra |
14mm |
(Ø x L) 14 mm x 43 mm |
3 kWh/1000h |
E (A - G) |
30W |
|
43mm |
|
320lm |
10000h |
2.6W |
|
5g |
|
No |
OSRAM 4058075758063 LED BASE PIN G9 2.6W 827 Clear G9 Bulb |
41-0079
|
|
Despatched within 4 working days - 17 in stock
|
1+ £16.47
Price per unit Ex VAT
|
Special shape |
Multicolour |
|
|
|
15mm |
(Ø x H) 15 mm x 15 mm |
3 kWh/1000h |
E (A - G) |
30W |
15mm |
47mm |
IP20 |
|
10000h |
2.6W |
320lm |
6g |
|
No |
OSRAM 4058075758087 LED BASE PIN G9 4.2W 827 Clear G9 Bulb |
41-0080
|
|
Despatched within 4 working days - 128 in stock
|
1+ £22.10
Price per unit Ex VAT
|
Special shape |
Multicolour |
100000 |
827 |
80 Ra |
19mm |
(Ø x H) 19 mm x 19 mm |
5 kWh/1000h |
E (A - G) |
40W |
19mm |
52mm |
IP20 |
|
15000h |
4.2W |
470lm |
9g |
19mm |
No |