OSRAM 4058075450073 LED BASE PIN G9 2.6W 827 Clear G9 Bulb

MPN
4058075450073
Brand
OSRAM
Order Code
41-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
50+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

LED special lamps. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. Ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Foyers, offices. Outdoor applications only in suitable lamps.
Type Bulb shape
Colour 2700K
Dimmable No
Base G9
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 14mm
Dim (Ø x L) 14 mm x 43 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 30W
Length 43mm
Luminous Flux 320lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 300°
Rating 2.6W
Version clear
Weight 5g

Reviews

Be the first to submit a review

Trustpilot