OSRAM 4058075758087 LED BASE PIN G9 4.2W 827 Clear G9 Bulb

MPN
4058075758087
Brand
OSRAM
Order Code
41-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

LED special lamps. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Foyers, offices. Outdoor use only in suitable outdoor lights.
Type Special shape
Colour Multicolour
Dimmable No
Base G9
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 19mm
Dim (Ø x H) 19 mm x 19 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Height 19mm
IP Rating IP20
Length 52mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 4.2W
Total luminous flux 470lm
Version clear
Weight 9g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot