Osram 4099854489846 LED Floodlight 50W Daylight White Black Outdoor Fitting

MPN
4099854489846
Brand
OSRAM
Order Code
17-0841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854489846 offers a robust LED floodlight designed for versatile outdoor applications. This portable flood and spotlight features a 50-watt power capacity and emits a daylight white illumination, optimised for visibility and energy efficiency in various settings. The floodlight is encased in a black housing and integrates a lux sensor, enhancing its functionality by adapting to ambient light conditions. Ideal for use in construction sites, outdoor events, and security lighting applications, this unit provides reliable illumination where temporary, high-intensity light is required. With its durable design and sensor technology, it ensures performance and adaptability in demanding environments.
Type LED floodlight
Colour Temperature 6500K
IP Rating IK06
Power 50.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 4500lm

Reviews

Be the first to submit a review

Trustpilot