Osram 4099854489822 Floodlight Cool White 50W Black Sensor Outdoor Light

MPN
4099854489822
Brand
OSRAM
Order Code
17-0839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854489822 is a portable flood and spotlight designed for outdoor applications, featuring a robust 50-watt design that emits a cool white light. The LED floodlight is equipped with a lux sensor, providing efficient illumination while optimising energy usage in varied lighting conditions. Constructed with a black housing, this floodlight is engineered to withstand outdoor environments, making it suitable for a range of engineering applications such as site illumination, security lighting, and architectural highlighting. Its precise construction ensures reliable performance and longevity, contributing to enhanced visibility and safety in commercial and industrial settings.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 50.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 4500lm

Reviews

Be the first to submit a review

Trustpilot