Osram 4099854489587 LED Floodlight 20W Cool White Black Outdoor Use

MPN
4099854489587
Brand
OSRAM
Order Code
17-0828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854489587 is a versatile LED floodlight designed for outdoor use, providing efficient illumination with a power consumption of 20 watts. The floodlight, identified by the alternate description Osram FLOODLIGHT LUX SENSOR 20W 840 BLACK, emits a cool white light that is optimal for enhancing visibility in various outdoor environments. The unit is built to endure the elements while maintaining reliable functionality, making it suitable for applications such as security lighting, garden illumination, and industrial site lighting. Engineered with durability in mind, this portable floodlight integrates seamlessly into existing infrastructure, ensuring ease of installation and maintenance for engineering professionals.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 20.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 1800lm

Reviews

Be the first to submit a review

Trustpilot