Osram 4099854489501 LED Floodlight 20W Cool White Outdoor Black Fitting

MPN
4099854489501
Brand
OSRAM
Order Code
17-0825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4099854489501 is a LED floodlight offering a power consumption of 20 watts, designed to deliver a cool white light. This portable floodlight, under the product classification of flood and spotlights, is known for its robust black fitting, making it ideal for outdoor environments. The product is suitable for a variety of engineering applications, including site illumination, security lighting, and other scenarios requiring reliable and efficient lighting solutions. Its design and performance cater to demands for durable operation under varying environmental conditions, ensuring consistent and long-lasting lighting.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 20.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 1800lm

Reviews

Be the first to submit a review

Trustpilot