Osram 4099854489426 Floodlight Lux Sensor 10W Warm White Black Outdoor Fitting

MPN
4099854489426
Brand
OSRAM
Order Code
17-0819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Osram 4099854489426 is a robust portable floodlight and spotlight unit specifically designed for outdoor applications. This LED floodlight, with a power consumption of 10W, emits a warm white light, providing efficient and reliable illumination suitable for various settings. The floodlight features a lux sensor, enhancing its functionality by allowing automatic adjustment of light levels based on ambient conditions, which is beneficial for energy conservation. Housed in a durable black casing, the fixture is engineered for prolonged outdoor use, making it ideal for settings such as construction sites, exterior architectural lighting, and emergency response situations. Its compact and portable design also makes it convenient for temporary installations where dependable lighting solutions are required.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 10.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 900lm

Reviews

Be the first to submit a review

Trustpilot