OSRAM 4099854452260 Outdoor Light Fittings for exterior use and durability

MPN
4099854452260
Brand
Osram
EAN-13
4099854452260
Order Code
19-4395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £29.00
10+ £27.55
50+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854452260, also known as the ENDURA Classic Post Down E27, is an outdoor light fitting designed for exterior use with a focus on robustness and durability. As an exterior light, it is suitable for applications such as garden lighting, wall lighting, and general outdoor illumination. Engineered with high-quality materials, this product ensures reliable performance in various weather conditions, providing consistent lighting solutions for architectural or landscape projects. The sturdy construction of the ENDURA Classic Post Down E27 makes it ideal for use in public spaces and residential environments where dependable outdoor lighting is essential.
Type LED outdoor wall light
IP Rating IP44
Base E-27
Colour Steel
Depth 212.00mm
Diameter 127.00mm
Dimensions (Ø x H) 127.00 mm x 195.00 mm
Dimmable No
Height 195.00mm
Material Stainless steel
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Weight 1065.00g
Width 127.00mm

Reviews

Be the first to submit a review

Accessories


Trustpilot