OSRAM 4099854452239 Outdoor Light Fittings Durable weather-resistant design

MPN
4099854452239
Brand
Osram
EAN-13
4099854452239
Order Code
19-4393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £37.73
50+ £37.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854452239, known as the ENDURA Classic Post 55cm E27, is a durable outdoor light fitting designed for various exterior applications. Engineered with a weather-resistant construction, this product ensures reliable performance in diverse climatic conditions, making it suitable for installations in gardens, patios, or along walkways. The robust design is characterised by its compatibility with E27 light bulbs, facilitating easy integration into existing garden lighting systems and outdoor setups. Its application potential extends to residential and commercial environments where dependable and efficient outdoor illumination is required, providing a blend of functionality and durability that meets rigorous engineering standards. This versatile fixture is ideal for enhancing safety and aesthetics in outdoor areas, underscoring its role in comprehensive outdoor lighting solutions.
Type LED outdoor wall light
IP Rating IP44
Base E-27
Colour Steel
Diameter 127.00mm
Dimensions (Ø x H) 127.00 mm x 550.00 mm
Dimmable No
Height 550.00mm
Material Stainless steel
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Weight 1300.00g

Reviews

Be the first to submit a review

Accessories


Trustpilot