OSRAM 4099854446931 Outdoor Light Fittings for exterior use 3438179

MPN
4099854446931
Brand
Osram
EAN-13
4099854446931
Order Code
19-4372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £44.63 £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854446931 Outdoor Light Fittings are designed for exterior use and provide a functional and reliable lighting solution suitable for various outdoor environments. This Orbis Remote-CCT model, with dimensions of 410 mm and a power consumption of 25 watts, offers versatility in garden, wall, and general outdoor lighting applications. Engineered for robustness in weather-exposed locations, these fittings deliver consistent performance whilst ensuring energy efficiency. They are ideal for lighting pathways, enhancing garden features, or illuminating building facades, contributing to both the functionality and aesthetic of outdoor spaces.
Type LED outdoor wall light
IP Rating IP20
Power 25.00W
Colour Multi-colour
Diameter 410.00mm
Dimensions (Ø x H) 410.00 mm x 80.00 mm
Dimmable No
Height 80.00mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Radiation Angle 120°
Total luminous flux 1800lm
Weight 870.00g

Reviews

Be the first to submit a review

Trustpilot