OSRAM 4099854445866 Outdoor Light Fittings White Stainless Steel Weatherproof

MPN
4099854445866
Brand
Osram
EAN-13
4099854445866
Order Code
19-4364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £24.46 £21.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Osram 4099854445866 offers a robust and efficient solution for outdoor lighting with its Outdoor Light Fittings, crafted from durable white stainless steel, ensuring both aesthetic appeal and protection against the elements. Designed for installations requiring reliable wall or garden illumination, the Downlight Slim Set consists of three units with a diameter of 85mm, delivering a warm 3000K colour temperature that enhances outdoor environments. Engineered for weatherproof performance, these fittings are ideal for residential gardens, pathways, and exterior walls, providing consistent and reliable lighting essential for both aesthetics and safety in varied environmental conditions.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP20
Power 4.50W
Colour Warm white
Diameter 85.00mm
Dimensions (Ø x H) 85.00 mm x 23.00 mm
Dimmable No
Height 23.00mm
Material Plastic
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Total luminous flux 720lm
Weight 50.00g

Reviews

Be the first to submit a review

Accessories


Trustpilot