OSRAM 4099854445415 Outdoor Light Fittings Colour Material Length

MPN
4099854445415
Brand
Osram
EAN-13
4099854445415
Order Code
19-4356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854445415 is a robust outdoor light fitting part of the Ceiling Essential series, measuring 400mm in length and consuming 24 watts of power. Designed for outdoor applications, this fitting provides 4000 Kelvin, offering a neutral white light ideal for clear visibility and enhancing outdoor environments. This durable luminaire is suitable for installations in a variety of outdoor settings, including garden lighting and wall-mounted applications, where consistent and reliable performance is essential. Engineered with weather-resistant materials, it is built to withstand challenging environmental conditions, making it a dependable choice for engineers and professionals in need of reliable outdoor lighting solutions.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP20
Power 24.00W
Colour Cool white
Diameter 400.00mm
Dimensions (Ø x H) 400.00 mm x 120.00 mm
Dimmable No
Height 120.00mm
Material Plastic
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Total luminous flux 1920lm
Weight 660.00g

Reviews

Be the first to submit a review

Accessories


Trustpilot