OSRAM 4099854255755 LED CLASSIC P Energy Eff A 2.2W 827 Frosted E14 Bulb

MPN
4099854255755
Brand
Osram
Order Code
41-0117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LED LAMPS, classical mini-ball shape
Type Pear shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape P40
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 45 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Height 45mm
IP Rating IP20
Length 80mm
Luminous Flux 470lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 2.2W
Total luminous flux 470lm
Version matte
Weight 16.5g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot