OSRAM 4099854098918 LED STAR MR16 12 V 2.1W 827 GU5.3 Bulb

MPN
4099854098918
Brand
OSRAM
Order Code
41-0495
Country of Origin
China
View Full Product Range (32)

Discontinued


Low-volt LED reflector lamps MR16 with retrofit plug-in socket. LED alternative to low-voltage halogen lamps. Mercury-free lamps Product benefits: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm up time. Ideal for economic spot lighting. Areas of application: Shops. Catering. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Display cabinets and shop windows. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps.
Type Reflector bulb
Colour Clear
Base GU5.3
Operating Voltage 12V
Bulb shape MR16
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 3.00 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 20W
Height 50mm
LEDs 1
Length 44mm
Light intensity 200cd
Product lifespan approx 15000h
Rating 2.6W
Total luminous flux 200lm
Weight 31g

Trustpilot