OSRAM 4099854040092 LED CLASSIC A Motion & Day Sensor 8.8W 827 Frosted E27 Bulb

MPN
4099854040092
Brand
Osram
Order Code
41-0101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LED special lamps with motion sensor, classic bulb shape
Type LED Bulb
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 60 mm
Durability rating 25000h
Energy Consumption 9.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Height 60mm
IP Rating IP20
Length 112mm
Material Plastic
Power Factor 0.5
Radiation Angle 200°
Rating 8.8W
Total luminous flux 806lm
Weight 35g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot