OSRAM 4099854039188 LED TUBE T8 EM 1200 mm 15W 865

MPN
4099854039188
Brand
OSRAM
Order Code
41-0626
Country of Origin
China
View Full Product Range (18)

Discontinued


Energy-efficient LED tubes for electromagnetic ballasts. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights. T8 LED glass tube with G13 socket. Mercury-free and RoHS compliant. Single and tandem operation on conventional ballast . Protection class: IP20 Product advantages: High colour homogeneity. Energy savings of up to 69% as compared to conventional T8 fluorescent lamps. Flicker free instant start. General lighting in ambient temperatures from -20 to +45 °C. Corridors, stairways and car parks. Domestic applications. Suitable for use with magnetic ballasts.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 6500 K
Diameter 26.80mm
Dim (Ø x L) 26.80 mm x 1213 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 36W
IP Rating IP20
Length 1213mm
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.90
Product lifespan approx 30000h
Radiation Angle 190°
Rating 15W
Total luminous flux 1800lm
Weight 175g

Trustpilot