OSRAM 4099854038860 LED TUBE T8 EM PLASTIC 600 mm 6.6W 865

MPN
4099854038860
Brand
Osram
Order Code
41-0639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £5.24
10+ £4.90
50+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 28/09/2026

Energy-efficient LED tubes for electromagnetic ballasts
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 6500 K
Diameter 26.80mm
Dim (Ø x L) 26.80 mm x 604 mm
Durability rating 30000h
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 18W
IP Rating IP20
Length 604mm
Material Plastic
Power Factor 0.9
Radiation Angle 190°
Rating 6.6W
Total luminous flux 800lm
Weight 65g

Reviews

Be the first to submit a review

Trustpilot