OSRAM 4099854038846 LED TUBE T8 EM PLASTIC 600 mm 6.6W 840

MPN
4099854038846
Brand
OSRAM
Order Code
41-0638
Country of Origin
China
View Full Product Range (6)

Discontinued


Energy-efficient LED tubes for electromagnetic ballasts
Type Tube shape
Colour White
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 4000 K
Diameter 26.80mm
Dim (Ø x L) 26.80 mm x 604 mm
Durability rating 30000h
Energy Consumption 7.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 18W
IP Rating IP20
Length 604mm
Material Plastic
Power Factor 0.9
Radiation Angle 190°
Rating 6.6W
Total luminous flux 800lm
Weight 65g

Trustpilot