OSRAM 4099854033308 LED TUBE T8 UNIVERSAL 600 mm 8W 865

MPN
4099854033308
Brand
Osram
Order Code
41-0658
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 07/08/2026

LED tubes for electronic and electromagnetic ballasts
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 6500 K
Diameter 27.80mm
Dim (Ø x L) 27.80 mm x 603 mm
Durability rating 30000h
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 18W
IP Rating IP20
Length 603mm
Material Glass
Power Factor 0.8
Radiation Angle 190°
Rating 8W
Total luminous flux 900lm
Weight 153g

Reviews

Be the first to submit a review

Trustpilot