OSRAM 4099854033162 LED TUBE T8 UNIVERSAL 1200 mm 18W 840

MPN
4099854033162
Brand
Osram
Order Code
41-0661
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/08/2026

LED tubes for electronic and electromagnetic ballasts
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour Temperature Range 4000 K
Diameter 27.80mm
Dim (Ø x L) 27.80 mm x 1211 mm
Durability rating 30000h
Energy Consumption 18.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 36W
IP Rating IP20
Length 1211mm
Material Glass
Power Factor 0.9
Radiation Angle 190°
Rating 18W
Total luminous flux 2000lm
Weight 254g

Reviews

Be the first to submit a review

Trustpilot