OSRAM 4062172395205 Ultra Life Halogen bulb 55 W 12 V for vehicle lighting

MPN
4062172395205
Brand
OSRAM
Order Code
17-0763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.80 £4.31
10+ £4.06
50+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

OSRAM 4062172395205 Ultra Life Halogen bulb is designed specifically for automotive lighting applications, providing reliable performance with a power rating of 55 watts and an operating voltage of 12 volts. This bulb, also identified by the code 64210ULT-1BL, is part of the Ultra Life series, known for its extended lifespan compared to standard halogen bulbs. It is suitable for use in a wide range of vehicle lighting systems, ensuring optimal illumination and visibility. As a single-piece unit, it offers a practical replacement option for car light bulbs, ensuring conformity with automotive standards. Typical applications include headlamp fixtures, where consistent and dependable light output is essential for safe driving conditions.
Type H7
B3 lifespan 1000h
Base PX26d
Bulb Type H7 halogen
Content 1
ECE Type approval Labels E1 25S
Lifespan 1500h
Light colour Cool white
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot