OSRAM 4062172387613 Ultra Life Halogen bulb 55 W 12 V Car Light Bulb

MPN
4062172387613
Brand
OSRAM
Order Code
17-0736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

OSRAM 4062172387613 is the OSRAM Ultra Life Halogen bulb, a 55 W, 12 V replacement car light bulb designed for vehicle lighting systems. This product, also known as 64210ULT-2HB, is engineered to deliver extended durability for automotive applications, making it an exemplary choice for vehicle headlamp systems requiring reliable performance and long operational life. Featuring robust halogen technology, the bulb offers enhanced optics over standard options, suitable for a wide range of passenger vehicles. These automotive bulbs are optimal for both routine replacements and upgrades in car lighting systems where consistent output and energy efficiency are paramount.
Type H7
B3 lifespan 1000h
Base PX26d
Content 1
ECE Type approval Labels E1 2EV
Lifespan 1500h
Light colour Cool white
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot