OSRAM 4058075840058 LED FLAT LAMP 3 STEP DIM 3.5W 840 Frosted E27 Bulb

MPN
4058075840058
Brand
OSRAM
Order Code
41-0153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ultra-compact designer lamp
Type LED (monochrome)
Colour Black
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 35mm
Dim (Ø x H) 35 mm x 35 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 26W
Height 35mm
IP Rating IP20
Length 45mm
Luminous Flux 270lm
Maximum Temperature 40°C
Min. temperature -25°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 25000h
Rating 3.5W
Total luminous flux 270lm
Version matte
Weight 25g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot