OSRAM 4058075839205 LED LAMPS FILAMENT CLASSIC A 11.6W 840 Frosted E27 Bulb

MPN
4058075839205
Brand
Osram
Order Code
41-0163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

LED LAMPS, classical piston shape
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 70mm
Dim (Ø x H) 70 mm x 70 mm
Energy Consumption 12 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 150W
Height 70mm
IP Rating IP20
Length 124mm
Luminous Flux 2452lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 11.6W
Total luminous flux 2452lm
Version matte
Weight 55g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot