OSRAM 4058075831780 LED PCR LAMPS WITH CLASSIC A 4.9W 840 Frosted E27 Bulb

MPN
4058075831780
Brand
Osram
Order Code
41-0251
Country of Origin
China
View Full Product Range (22)

Discontinued


OSRAM 4058075831780 LED PCR Lamp, featuring a classic A shape and a power-efficient 4.9W design. Enjoy brilliant, long-lasting lighting with a warm white glow of 4000K, perfect for any setting.
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A40
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 55mm
Dim (Ø x L) 55 mm x 100 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
IP Rating IP20
Length 100mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 19g

Trustpilot