OSRAM 4058075831766 LED PCR LAMPS WITH CLASSIC A 4.9W 827 Frosted E27 Bulb

MPN
4058075831766
Brand
Osram
Order Code
41-0250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

This 4.9W frosted E27 bulb emits a warm, inviting glow with a colour temperature of 2700K, making it ideal for creating a cozy atmosphere in any room. With its energy-efficient design, it not only reduces your electricity bills but also has a long lifespan, ensuring you enjoy stunning lighting for years to come
Type Pear shape
Colour White
Base E-27
Operating Voltage 230V
Bulb shape A40
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 55mm
Dim (Ø x L) 55 mm x 100 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
IP Rating IP20
Length 100mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 19g

Reviews

Be the first to submit a review

Trustpilot