OSRAM 4058075824577 OSRAM DULUX LED D VT EM & AC MAINS 9.5W 830 G24D Bulb

MPN
4058075824577
Brand
Osram
Order Code
41-0739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £10.93 £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

LED replacement for KLLni with 2-pole G24d Socket for use with a conventional ballast or mains voltage
Type LED Bulb
Colour White
Dimmable No
Base G24d-
Operating Voltage 230V
Bulb shape D26
Circuits 200000
Colour Temperature Range 3000 K
Diameter 37.70mm
Dim (Ø x H) 37.70 mm x 37.70 mm
Durability rating 30000h
Energy Consumption 10.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 26W
Height 37.70mm
IP Rating IP20
Length 125.5mm
Material Plastic
Power Factor 0.9
Radiation Angle 300°
Rating 9.5W
Total luminous flux 1080lm
Weight 105g
Width 37.70mm

Reviews

Be the first to submit a review

Trustpilot