OSRAM 4058075754713 Vintage 1906 LED CLASSIC EDISON DIM 6.5W 824 Gold E27 Bulb

MPN
4058075754713
Brand
Osram
Order Code
41-0850
Country of Origin
China

Discontinued


Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Bulb shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 822
Colour Rendering Index 80 Ra
Colour Temperature Range 2200 K
Diameter 64mm
Dim (Ø x H) 64 mm x 64 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 55W
Height 64mm
IP Rating IP20
Length 143mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 6.5W
Total luminous flux 725lm
Version clear
Weight 46g
Width 64mm

Trustpilot