OSRAM 605372 Vintage 1906 LED CLASSIC EDISON DIM 4.8W 822 Gold E27

Osram Brand: Osram
Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Description Image Product Buy Pricing (Ex VAT) Colour Colour rendering Colour Temperature Range Diameter Dim Energy Consumption Energy efficiency rating Equivalent to power rating Height Length Radiation Angle Rating Total luminous flux Weight Width Type Dimmable Base Operating Voltage Circuits
OSRAM 4058075779945 Vintage 1906 LED CLASSIC EDISON DIM 4.8W 822 Gold E27 Bulb
OSRAM 4058075779945 Vintage 1906 LED CLASSIC EDISON DIM 4.8W 822 Gold E27 Bulb
Standard range
Order code: 41-0849
MPN: 4058075779945

Despatched within 4 working days - 20 in stock
1+ £4.22
Price per unit Ex VAT
Gold 824 2400 K 45mm (Ø x H) 45 mm x 45 mm 5 kWh/1000h G (A - G) 33W 45mm 88mm 320° 4.8W 360lm 20g 45mm Bulb shape Yes E-27 230V 100000
OSRAM 4058075754713 Vintage 1906 LED CLASSIC EDISON DIM 6.5W 824 Gold E27 Bulb
OSRAM 4058075754713 Vintage 1906 LED CLASSIC EDISON DIM 6.5W 824 Gold E27 Bulb
Order code: 41-0850
MPN: 4058075754713
1+ £58.10
Price per unit Ex VAT
Transparent 822 2200 K 64mm (Ø x H) 64 mm x 64 mm 7 kWh/1000h E (A - G) 55W 64mm 143mm 300° 6.5W 725lm 46g 64mm Bulb shape Yes E-27 230V 100000

Trustpilot