OSRAM 4058075557390 OSRAM DULUX LED L HF & AC MAINS 8W 830 2G11 Bulb

MPN
4058075557390
Brand
Osram
Order Code
41-0751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £32.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.
Type LED Bulb
Colour White
Dimmable No
Base 2G11
Operating Voltage 230V
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 44mm
Dim (Ø x L) 44 mm x 230 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 18W
Length 230mm
Luminous Flux 900lm
Maximum Temperature +45°C
Min. temperature -20°C
Operated via Electronic ballast
Product lifespan approx 30000h
Radiation Angle 0°
Rating 8W
Total luminous flux 900.00lm
Version matte
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot