OSRAM 4058075434783 LED RELAX and ACTIVE CLASSIC B 4W 827/840 E14 Bulb

MPN
4058075434783
Brand
Osram
Order Code
41-0303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LED lamps with two light colours in one lamp Product features: Offers the colour temperatures of 2,700 K and 4,000 K in a lamp. Can be controlled via standard wall switch. Good light quality; colour rendering index Ra: ? 80. Mercury-free lamps Product benefits: Creates individual lighting moods: Warm White for relaxation, Cool White for activity. Simple change of colour temperature by double-clicking the wall switch. Always fitting light through two light colours in one lamp: Warm White and Cool White. Supports the biorhythms by activating and relaxing light colour. Long life of up to 15,000 h. Low energy consumption. Easy lamp change thanks to compact design. Makes rooms multi-functional with adjustable lighting atmospheres. Areas of application: Support of the organic rhythm in bedrooms and children's rooms. Use in outdoor areas only in outdoor lamps (at least IP65).
Type Candle shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Length 97mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 4W
Total luminous flux 470.00lm
Version clear
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot