OSRAM 605312 LED RELAX and ACTIVE CLASSIC A 7W 827/840 E27

Osram Brand: Osram
LED lamps, classical piston shape. Product features: Offers the colour temperatures of 2,700 K and 4,000 K in a lamp. Can be controlled via standard wall switch. Good light quality; colour rendering index Ra: ? 80. Mercury-free lamps Product benefits: Creates individual lighting moods: Warm White for relaxation, Cool White for activity. Simple change of colour temperature by double-clicking the wall switch. Always fitting light through two light colours in one lamp: Warm White and Cool White. Supports the biorhythms by activating and relaxing light colour. Long life of up to 15,000 h. Low energy consumption. Easy lamp change thanks to compact design. Makes rooms multi-functional with adjustable lighting atmospheres. Areas of application: Support of the organic rhythm in bedrooms and children's rooms. Use in outdoor areas only in outdoor lamps (at least IP65).
Description Image Product Buy Pricing (Ex VAT) Type Base Energy Consumption Equivalent to power rating Length Luminous Flux Rating Total luminous flux Weight Colour Dimmable Operating Voltage Circuits Colour rendering Colour Rendering Index Colour Temperature Range Energy efficiency rating Maximum Temperature Min. temperature Product lifespan approx
OSRAM 4058075434820 LED RELAX and ACTIVE CLASSIC A 7W 827/840 E27 Bulb
OSRAM 4058075434820 LED RELAX and ACTIVE CLASSIC A 7W 827/840 E27 Bulb
Standard range
Order code: 41-0302
MPN: 4058075434820

Despatched within 4 working days - 14 in stock
1+ £7.13
Price per unit Ex VAT
Pear shape E-27 7 kWh/1000h 60W 105mm 806lm 7W 806.00lm 0.05kg Transparent No 230V 100000 827 80 Ra 2700 K E (A - G) +40°C -20°C 15000h
OSRAM 4058075434783 LED RELAX and ACTIVE CLASSIC B 4W 827/840 E14 Bulb
OSRAM 4058075434783 LED RELAX and ACTIVE CLASSIC B 4W 827/840 E14 Bulb
Standard range
Order code: 41-0303
MPN: 4058075434783

Despatched within 4 working days - 4 in stock
1+ £7.13
Price per unit Ex VAT
Candle shape E14 4 kWh/1000h 40W 97mm 470lm 4W 470.00lm 0.03kg Transparent No 230V 100000 827 80 Ra 2700 K E (A - G) +40°C -20°C 15000h

Trustpilot