OSRAM 4058075434028 LED Retrofit CLASSIC A 11W 840 Frosted E27 Bulb

MPN
4058075434028
Brand
Osram
Order Code
41-0308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £9.35 £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

LED lamps, classical piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Lifecycle up to 50 15,000 hrs Transmission angle: Up to 300° Glass bulb. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Very low power consumption. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Ideal for decorative fittings. Domestic applications. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65).
Type Pear shape
Colour Matt
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 10 kWh/1000h
Diameter 60.0mm
Dim (Ø x L) 60.0 mm x 105.0 mm
Durability rating 15000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 100W
Length 105mm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rated luminous flux 1521lm
Rating 11W
Version matte
Weight 31g

Reviews

Be the first to submit a review

Trustpilot