OSRAM 4058075433762 LED STAR MR16 12 V 6.5W 827 GU5.3 Bulb

MPN
4058075433762
Brand
OSRAM
Order Code
41-0503
Country of Origin
China
View Full Product Range (32)

Discontinued


Low-voltage LED reflector lamps MR16 with retrofit plug base. Product features: LED alternative to low-voltage halogen lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm-up time. Ideal for economical spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Display cases and shop windows. Radiate heat-sensitive objects such as food, plants, etc.
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU5.3
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 46 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Length 46mm
Luminous Flux 621lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 36°
Rating 6.5W
Total luminous flux 621.00lm
Version clear
Weight 0.040000kg

Trustpilot