OSRAM 4058075433748 LED SUPERSTAR MR16 12 V 6.8W 940 GU5.3 Bulb

MPN
4058075433748
Brand
OSRAM
Order Code
41-0564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dimmable low-voltage LED reflector lamps MR16 with retrofit plug-in socket. Product features: LED alternative to conventional low voltage lamps. Dimmable (on many commercially available dimmers). Mercury-free lamps Product advantages: Very long service life of up to 25,000 h. Low energy consumption. High colour consistency due to tight binding. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economic spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. For marking down stages, doors, stairs, etc. Spot lighting for light accents. Display cabinets and shop windows. Illuminate heat-sensitive objects such as food, plants, etc.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Circuits 100000
Colour rendering 940
Colour Rendering Index 90 Ra
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 44 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Length 44mm
Luminous Flux 650lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 6.8W
Total luminous flux 621.00lm
Version clear
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot