OSRAM 4058075433687 LED SUPERSTAR PAR16 7W 927 GU10 Bulb

MPN
4058075433687
Brand
OSRAM
Order Code
41-0576
Country of Origin
China
View Full Product Range (25)

Discontinued


Dimmable PAR16 LED reflector lamps with retrofit plug base. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. High colour consistency thanks to tight binning. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economical spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Display cases and shop windows. Radiate heat-sensitive objects such as food, plants, etc.

Dimmable (on many standard dimmers, see also "www.ledvance.de/dim").
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 52 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 51W
Length 52mm
Luminous Flux 650lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 120°
Rating 7W
Total luminous flux 650.00lm
Version matte
Weight 0.060000kg

Trustpilot