OSRAM 4058075433465 LED STAR GX53 4.9W 840 Frosted GX53 Bulb

MPN
4058075433465
Brand
Osram
Order Code
41-0491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Flat LED lamps with GX53 base. Product features: Direct operation with 230 V mains voltage. High colour consistency: ? 6 SDCM (threshold unit). Not dimmable. Protection class: IP20 Very long average life: 15,000 h (15 years at 2.7 h per day). Product advantages: Compact dimensions. Easy to install. Excellent light yield. Good light quality. Low weight and low installation height. Areas of application: Surface lighting. For marking down stages, doors, stairs, etc. Basic lighting Domestic applications. Entrance lighting Exhibitions, department stores. For interior lighting only. Kitchen lighting.
Type Special shape
Colour White
Dimmable No
Base GX53
Operating Voltage 230V
Bulb shape GX53
Circuits 100000
Cloud integration not cloud-enabled
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 75mm
Dim (Ø x H) 75 mm x 28 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 28mm
LEDs 1
Length 28mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 120°
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 28g

Reviews

Be the first to submit a review

Trustpilot