OSRAM 605330 LED STAR GX53 4.9W 827 Frosted GX53

Osram Brand: Osram
Flat LED lamps with GX53 base. Product features: Direct operation with 230 V mains voltage. High colour consistency: ? 6 SDCM (threshold unit). Not dimmable. Protection class: IP20 Very long average life: 15,000 h (15 years at 2.7 h per day). Product advantages: Compact dimensions. Easy to install. Excellent light yield. Good light quality. Low weight and low installation height. Areas of application: Surface lighting. For marking down stages, doors, stairs, etc. Basic lighting Domestic applications. Entrance lighting Exhibitions, department stores. For interior lighting only. Kitchen lighting.
Description Image Product Buy Pricing (Ex VAT) Colour rendering Colour Temperature Range Type Colour Dimmable Base Operating Voltage Bulb shape Circuits Cloud integration Colour Rendering Index Diameter Dim Energy Consumption Energy efficiency rating Equivalent to power rating Height LEDs Length Luminous Flux
OSRAM 4058075433441 LED STAR GX53 4.9W 827 Frosted GX53 Bulb
OSRAM 4058075433441 LED STAR GX53 4.9W 827 Frosted GX53 Bulb
Standard range
Order code: 41-0490
MPN: 4058075433441

Despatched within 4 working days - 98 in stock
1+ £5.54
10+ £5.19
Price per unit Ex VAT
827 2700K Special shape White No GX53 230V GX53 100000 not cloud-enabled 80 Ra 75mm (Ø x H) 75 mm x 28 mm 5 kWh/1000h F (A - G) 40W 28mm 1 28mm 470lm
OSRAM 4058075433465 LED STAR GX53 4.9W 840 Frosted GX53 Bulb
OSRAM 4058075433465 LED STAR GX53 4.9W 840 Frosted GX53 Bulb
Standard range
Order code: 41-0491
MPN: 4058075433465

Despatched within 4 working days - 54 in stock
1+ £6.47
Price per unit Ex VAT
840 4000K Special shape White No GX53 230V GX53 100000 not cloud-enabled 80 Ra 75mm (Ø x H) 75 mm x 28 mm 5 kWh/1000h F (A - G) 40W 28mm 1 28mm 470lm

Trustpilot