OSRAM 4058075433366 LED SUPERSTAR PAR16 GLOWdim 4.5W 827 GU10 Bulb

MPN
4058075433366
Brand
OSRAM
Order Code
41-0579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.64
10+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

LED-reflector lamps PAR16 with glow-dim effect. Product features: LED alternative to conventional lamps. Dimming changes the light colour from Warm White (2,700 K) to Extra Warm White (2,000 K). Good light quality; colour rendering index Ra: ? 80. Dimmable (on many commercially available dimmers). Mercury-free lamps Product advantages: Provides extra warm light when dimming down. Can be controlled directly via standard dimmer, no remote control required Simple combination with other GLOWDIM products in one application. Very long life of up to 25,000 h. Low energy consumption. Easy lamp change thanks to compact design. Areas of application: Hospitality. Historical buildings. Living spaces. Ship lighting For outdoor use only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Length 54mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 4.5W
Total luminous flux 350.00lm
Version clear
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot