OSRAM 4058075432673 LED LINE R7S 15W 827 Clear R7s Bulb

MPN
4058075432673
Brand
Osram
Order Code
41-0223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.32 £12.17
10+ £11.44
50+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

LED lamps with R7s- retrofit socket. Product features: LED alternative to conventional R7s lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product benefits: Fits into most R7s lamps through non-central sockets. Good all-round light radiation. Lower heat generation (compared to the standard reference product). Long life of up to 15,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.
Type Bulb shape
Colour White
Dimmable No
Base R7s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 29mm
Dim (Ø x L) 29 mm x 118 mm
Energy Consumption 16 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 125W
Length 118mm
Luminous Flux 2000lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rating 16W
Total luminous flux 2000.00lm
Version clear
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot