OSRAM 4058075430815 LED STAR CLASSIC P 4.9W 840 Frosted E14 Bulb

MPN
4058075430815
Brand
Osram
Order Code
41-0475
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Inc VAT)
2+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

LED lamps, classic mini-ball shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. For atmospheric lighting accents in living rooms and party rooms. Outdoor applications only in suitable lamps.
Type Pear shape
Colour 4000K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 45mm
Dim (Ø x L) 45 mm x 82 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 82mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 4.9W
Version matte
Weight 0.020000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot