OSRAM 4058075245976 LED STAR CLASSIC A 19W 827 Frosted E27 Bulb

MPN
4058075245976
Brand
Osram
Order Code
41-0447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

LED lamps, classic piston shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Current Consumption E27
Diameter 68.0mm
Dim (Ø x L) 68.0 mm x 129 mm
Durability rating 15000h
Energy Consumption 19 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 150W
Length 129mm
Luminous Flux 2451lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 200°
Rated luminous flux 2451lm
Rating 19W
Version matte
Weight 89g

Reviews

Be the first to submit a review

Trustpilot